PDP SEO Portlet

IS61WV51232BLL-10BLI

SRAM Chip Async Single 3.3V 16M-Bit 512K x 32 10ns 90-Pin W-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV51232BLL-10BLI
Secondary Manufacturer Part#: IS61WV51232BLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV51232BLL is a high-speed, 16M-bit static RAMs organized as 512K words by 32 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. The device is packaged in the JEDEC standard 90-ball BGA (8mm x 13mm).

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 2.4V to 3.6V
    • speed = 10ns for VDD 2.4V to 3.6V
    • speed = 8ns for VDD 3.3V + 5%
  • Packages available:
    • 90-ball miniBGA (8mm x 13mm)
  • Industrial and Automotive Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
16 Mbit
Tin-Silver-Copper
260
90 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
90
32 Bit
32 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
90W-BGA
90
13 x 8 x 1 mm
No
Industrial
WBGA
3.6 V
2.4 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$19.9
480+
$18.82432
960+
$18.4436
1920+
$17.85897
3840+
$17.4125