IS61WV51232BLL-10BLI-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| 16 Mbit | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 95 mA | ||
| 10 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 90 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1 | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 90-BGA | ||
| 90 | ||
| 8 x 13 x 0.8 mm | ||
| 0 | ||
| Industrial | ||
| BGA | ||
| 3.6 V | ||
| 2.4 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |