PDP SEO Portlet

IS61WV51216EDBLL-8BLI-TR

SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 8ns 48-Pin Mini-BGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV51216EDBLL-8BLI-TR
Secondary Manufacturer Part#: IS61WV51216EDBLL-8BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV51216 are high-speed, 8M-bit static RAMs organized as 512K words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The device is packaged in the JEDEC standard 44-pin TSOP Type II and 48-pin Mini BGA (9mm x 11mm).

  • High-speed access times:8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • Vdd 1.65V to 2.2V speed = 2Ons for Vdd 1.65V to 2.2V
    • Vdd 2.4V to 3.6V speed = 1 Ons for Vdd 2.4V to 3.6V speed = 8ns for Vdd 3.3V ± 5%
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Tin-Silver-Copper
260 °C
55 mA
8 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9 mm
0
Industrial
Mini-BGA
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$12.78478
5000+
$12.72021
10000+
$12.65564
20000+
$12.59107
40000+
$12.5265