PDP SEO Portlet

IS61WV51216EDBLL-10TLI

SRAM Chip Async Single 3V 8M-Bit 512K x 16 10ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV51216EDBLL-10TLI
Secondary Manufacturer Part#: IS61WV51216EDBLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV51216EDBLL is high-speed, 8M-bit staticRAMs organized as 512K words by 16 bits. It is fabricatedusing ISSI's high-performance CMOS technology.This highly reliable process coupled with innovativecircuit design techniques, yields high-performance andlow power consumption devices. When CE is HIGH (deselected), the device assumesa standby mode at which the power dissipation can bereduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enableand Output Enable inputs, CE and OE. The activeLOW Write Enable (WE) controls both writing and readingof the memory. A data byte allows Upper Byte (UB)and Lower Byte (LB) access. The device is packaged in the JEDEC standard 44-pinTSOP Type II and 48-pin Mini BGA (6mm x 8mm).

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single Power Supply
    • Vdd = 1.65V to 2.2V (IS61WV51216EDALL)
    • Vdd = 2.4V to 3.6V (IS61/64WV51216EDBLL)
  • Packages available:
    • 48-ball miniBGA (6mm x 8mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
260
50 mA
10 ns
8 Mbit
Surface Mount
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Industrial
TSOP-II
3.6 V
2.4 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$10.47143
270+
$10.40219
540+
$10.34939
1080+
$10.29658
2160+
$10.24378