PDP SEO Portlet

IS61WV51216BLL-10MLI-TR

SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 48-Pin Mini-BGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV51216BLL-10MLI-TR
Secondary Manufacturer Part#: IS61WV51216BLL-10MLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV51216BLL is a high-speed, 8M-bit static RAMs organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. The device is packaged in the JEDEC standard 44-pin TSOP Type II and 48-pin Mini BGA (9mm x 11mm).

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 2.4V to 3.6V
    • speed = 10ns for VDD 2.4V to 3.6V
    • speed = 8ns for VDD 3.3V + 5%
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Tin-Silver-Copper
260
95 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
11 x 9 x 0.6 mm
No
Industrial
Mini-BGA
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$14.75714
4000+
$13.95946
8000+
$13.5921
16000+
$13.44525
32000+
$13.3763