PDP SEO Portlet

IS61WV3216BLL-12TLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV3216BLL-12TLI
Secondary Manufacturer Part#: IS61WV3216BLL-12TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
512 Kb
Matte Tin
260
5 mA
12 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:270  Mult:135  
USD $:
270+
$3.31075
540+
$3.24925
1080+
$3.16725
2160+
$3.08525
4320+
$3.00325