PDP SEO Portlet

IS61WV3216BLL-12TLI-TR

SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 12ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV3216BLL-12TLI-TR
Secondary Manufacturer Part#: IS61WV3216BLL-12TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV3216BLL isahigh-speed,524,288-bit static RAM organized as 32,768 words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12ns (3.3V + 10%) and 15ns (2.5V-3.6V) with low power consumption. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE \ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS61WV3216BLL is packaged in the JEDEC standard 44-pin TSOP-II, and 48-pin mini BGA (6mm x 8mm).

  • High-speed access time: 12 ns: 3.3V + 10% 15 ns: 2.5V-3.6V
  • CMOS low power operation: 50 mW (typical) operating 25 µW (typical) standby
  • TTL compatible interface levels
  • Fully static operation: no clocks or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Commercial and Industrial Temperature Available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
SDR
512 Kb
Matte Tin
260 °C
45 mA
12 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.09386
2000+
$3.07808
4000+
$3.06229
8000+
$3.0465
16000+
$3.03072