PDP SEO Portlet

IS61WV2568EDBLL-10BLI-TR

SRAM Chip Async Single 2.8V/3.3V 2M-Bit 256K x 8 10ns 36-Pin Mini-BGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV2568EDBLL-10BLI-TR
Secondary Manufacturer Part#: IS61WV2568EDBLL-10BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV2568EDBLLis a high-speed, 2,097,152-bit static RAMs organized as 262,144 words by 8 bits.It is fabricated using high-performance CMOS technology .This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. The IS61WV2568EDBLL is packaged in the JEDEC standard 44-pinTSOP-II, 36-pin SOJ and 36-pin Mini BGA (6mm x 8mm).

  • High-speed access time: 8, 10 ns
  • Low Active Power: 85 mW (typical)
  • Low Standby Power: 7 mW (typical) CMOS standby
  • Single power supply
    • Vdd 2.4V to 3.6V (10 ns)
    • Vdd 3.3V ± 10% (8 ns)
  • Fully static operation: no clocks or refresh required
  • Three state outputs
  • Commercial and Industrial temperature support
  • Lead-free available
  • Error Detection and Error Correction

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Tin-Silver-Copper
260
25 mA
10 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
36
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
36Mini-BGA
36
6 x 8 x 0.9(Max)
No
Industrial
Mini-BGA
2.8, 3.3 V
Asynchronous
2.8, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: