PDP SEO Portlet

IS61WV25632BLL-10BLI

SRAM Chip Async Single 3V 8Mbit 256K X 32 10ns 90-Pin TFBGA Tray

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV25632BLL-10BLI
Secondary Manufacturer Part#: IS61WV25632BLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
8 Mbit
Tin-Silver-Copper
260 °C
90 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
90
32 Bit
32 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
90TFBGA
90
8 x 13 x 0.8(Max) mm
No
Industrial
TFBGA
3.6 V
2.4 V
3.3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$12.57143
480+
$11.89189
960+
$11.57895
1920+
$11.28205
3840+
$11.0