PDP SEO Portlet

IS61WV25616FBLL-10BLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV25616FBLL-10BLI
Secondary Manufacturer Part#: IS61WV25616FBLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
4 Mbit
Tin-Silver-Copper
260 °C
25 mA
3.6 V
10 ns
4 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
256 Kb
-40 to 85 °C
85 °C
-40 °C
256K x 16
48TFBGA
48
6 x 8 x 0.9(Max) mm
No
Industrial
TFBGA
3.6 V
2.4 V
3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.34305
960+
$3.28095
1920+
$3.19815
3840+
$3.11535
7680+
$3.03255