IS61WV25616EFBLL-10TLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| SDR | ||
| 4 Mbit | ||
| 25 mA | ||
| 3.6 V | ||
| 10 ns | ||
| 4 Mbit | ||
| 2.4 V | ||
| Surface Mount | ||
| 44 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 256 KBit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256K x 16 | ||
| 44TSOP-II | ||
| 44 | ||
| 18.41 x 10.16 x 1.05 mm | ||
| No | ||
| Industrial | ||
| TSOP-II | ||
| 3.6 V | ||
| 2.4 V | ||
| 3 V | ||
| Asynchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |