PDP SEO Portlet

IS61WV25616EDBLL-8TLI

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 8ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV25616EDBLL-8TLI
Secondary Manufacturer Part#: IS61WV25616EDBLL-8TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV25616EDBLL is a high-speed,4,194,304-bit static RAMs organized as 262,144 wordsby 16 bits. It is fabricated using ISSI's high-performanceCMOS technology. This highly reliable process coupledwith innovative circuit design techniques, yields highperformanceand low power consumption devices. When CE is HIGH (deselected), the device assumes astandby mode at which the power dissipation can be reduceddown with CMOS input levels. Easy memory expansion is provided by using Chip Enableand Output Enable inputs, CE and OE. The active LOWWrite Enable (WE) controls both writing and reading of thememory. A data byte allows Upper Byte (UB) and LowerByte (LB) access. The IS61WV25616EDBLL is packaged in the JEDECstandard 44-pin TSOP-II and 48-pin Mini BGA (6mm x8mm).

  • High-speed access time: 8, 10 ns
  • Low Active Power: 85 mW (typical)
  • Low Standby Power: 7 mW (typical) CMOS standby
  • Single power supply
    • Vdd 2.4V to 3.6V (10 ns)
    • Vdd 3.3V ± 10% (8 ns)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Lead-free available
  • Error Detection and Error Correction

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
260
45 mA
8 ns
4 Mbit
Surface Mount
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Industrial
TSOP-II
3.6 V
2.4 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$6.0078
270+
$5.8962
540+
$5.7474
1080+
$5.5986
2160+
$5.4498