PDP SEO Portlet

IS61WV25616EDBLL-10BLI

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV25616EDBLL-10BLI
Secondary Manufacturer Part#: IS61WV25616EDBLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS61WV25616EDBLL-10BLI is a 256K x 16 high-speed asynchronous CMOS static RAM with ECC. It is a high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low-power consumption devices. When active-low CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, active-low CE and active-low OE. The active LOW write enable (active-low WE) controls both the writing and reading of the memory. A data byte allows upper byte (active-low UB) and lower byte (active-low LB) access.

  • High-speed access time is 10ns, single power supply is Vdd 2.4V to 3.6V
  • Low active power is 85mW (typical), low standby power is 7mW (typical) CMOS standby
  • Fully static operation: no clock or refresh required
  • Three state outputs, data control for upper and lower bytes
  • Error detection and error correction
  • Input/output capacitance is 8pF (Vout = 0V)
  • 48 mini BGA package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Tin-Silver-Copper
260
35 mA
10 ns
4 Mbit
Surface Mount
48
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
No
Industrial
TFBGA
3.6 V
2.4 V
3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.7145
960+
$3.6455
1920+
$3.5535
3840+
$3.4615
7680+
$3.3695