PDP SEO Portlet

IS61WV25616EDBLL-10BLI-TR

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV25616EDBLL-10BLI-TR
Secondary Manufacturer Part#: IS61WV25616EDBLL-10BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV25616EDBLL is a high-speed,4,194,304-bit static RAMs organized as 262,144 wordsby 16 bits. It is fabricated using ISSI's high-performanceCMOS technology. This highly reliable process coupledwith innovative circuit design techniques, yields highperformanceand low power consumption devices. When CE is HIGH (deselected), the device assumes astandby mode at which the power dissipation can be reduceddown with CMOS input levels. Easy memory expansion is provided by using Chip Enableand Output Enable inputs, CE and OE. The active LOWWrite Enable (WE) controls both writing and reading of thememory. A data byte allows Upper Byte (UB) and LowerByte (LB) access. The IS61WV25616EDBLL is packaged in the JEDECstandard 44-pin TSOP-II and 48-pin Mini BGA (6mm x8mm).

  • High-speed access time: 8, 10 ns
  • Low Active Power: 85 mW (typical)
  • Low Standby Power: 7 mW (typical) CMOS standby
  • Single power supply
    • Vdd 2.4V to 3.6V (10 ns)
    • Vdd 3.3V ± 10% (8 ns)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Lead-free available
  • Error Detection and Error Correction

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Tin-Silver-Copper
260
35 mA
10 ns
4 Mbit
Surface Mount
48
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
No
Industrial
TFBGA
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.23953
5000+
$4.14797
10000+
$4.05639
20000+
$3.96104
40000+
$3.86076