PDP SEO Portlet

IS61WV25616BLS-25TLI-TR

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 25ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV25616BLS-25TLI-TR
Secondary Manufacturer Part#: IS61WV25616BLS-25TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV25616BLS are high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. It is fabricated using high performance CMOS technology.This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS61WV25616BLS are packaged in the JEDEC standard, 44-pin TSOP Type II .

  • High Speed:
    • High-speed access time: 8, 10, 20 ns
    • Low Active Power: 85 mW (typical)
    • Low Standby Power: 7 mW (typical) CMOS standby
  • Single power supply: Vdd 2.4V to 3.6V
  • Fully static operation: no clocks or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Matte Tin
260
25 mA
25 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.86503
2000+
$4.75996
4000+
$4.67559
8000+
$4.65149
16000+
$4.62739