PDP SEO Portlet

IS61WV25616BLL-10TL

SRAM, 4 Mbit, 256K x 16bit, 3.3V, 44 Pins, TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV25616BLL-10TL
Secondary Manufacturer Part#: IS61WV25616BLL-10TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS61WV25616BLL-10TL is a high-speed, 4,194,304-bit static RAM organized as 262,144 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When active low CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, active low CE and active low OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (active low UB) and Lower Byte (active low LB) access.

  • High-speed access time of 10ns
  • Low active power of 85mW (typical), low standby power of 7mW (typical) CMOS standby
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Single power supply range from 2.4V to 3.6V VDD
  • Available in 48 pin TSOP (Type II) package

Technical Attributes

Find Similar Parts

Description Value
TSOP-II
Surface Mount
256K x 16bit
4 Mbit
44
70 °C
0 °C
Asynchronous SRAM
3.6 V
2.4 V
3.3 V
Asynchronous

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:405  Mult:135  
USD $:
405+
$2.7455
810+
$2.6945
1620+
$2.6265
3240+
$2.5585
6480+
$2.4905