IS61WV20488BLL-10TLI-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 Bit | ||
| 16 Mbit | ||
| Matte Tin | ||
| 260 °C | ||
| 100 mA | ||
| 10 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 44 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 44TSOP-II | ||
| 44 | ||
| 18.41 x 11.76 x 1 mm | ||
| 0 | ||
| Industrial | ||
| TSOP-II | ||
| 3.6 V | ||
| 2.4 V | ||
| 3, 3.3 V | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |