PDP SEO Portlet

IS61WV20488BLL-10MLI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV20488BLL-10MLI
Secondary Manufacturer Part#: IS61WV20488BLL-10MLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV20488BLL is a very high-speed, low power, 2M-word by 8-bit CMOS static RAM. The IS61WV20488BLL is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. The IS61WV20488BLL operates from a single power supply and all inputs are TTL-compatible. The IS61WV20488BLL is available in 48 ball mini BGA and 44-pin TSOP (Type II) packages.

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 2.4V to 3.6V
    • speed = 10ns for VCC = 2.4V to 3.6V
    • speed = 8ns for VCC = 3.3V + 5%
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
Tin-Silver-Copper
260
100 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
11 x 9 x 0.6 mm
No
Industrial
Mini-BGA
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$22.75714
420+
$22.17235
840+
$22.0598
1680+
$20.66025
3360+
$20.5543