IS61WV20488BLL-10MLI-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 Bit | ||
| 16 Mbit | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 100 mA | ||
| 10 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48Mini-BGA | ||
| 48 | ||
| 9 x 11 x 0.8 mm | ||
| 0 | ||
| Industrial | ||
| Mini-BGA | ||
| 2.5, 3.3 V | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |