PDP SEO Portlet

IS61WV204816BLL-10TLI

SRAM Chip Async Single 3.3V 32M-Bit 2M x 16 10ns 48-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV204816BLL-10TLI
Secondary Manufacturer Part#: IS61WV204816BLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV204816BLL are high-speed, 32M bit static RAMs organized as 2048K words by 16 bits. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The device is packaged in the JEDEC standard 48-Pin TSOP (TYPE I) and 48-pin mini BGA (6mm x 8mm).

  • High- performance, low power CMOS process
  • Multiple center power and ground pins forgreater noise immunity
  • Easy memory expansion with CS# and OE#
  • TTL compatible inputs and outputs
  • Single power supply
    • 2.4V-3.6V Vdd
  • Packages available :
    • 48 ball mini BGA (6mm x 8mm)
    • 48 pin TSOP (Type I)
  • Industrial and Automotive temperature support
  • Lead-free available
  • Data Control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
21 Bit
32 Mbit
Matte Tin
260 °C
100 mA
10 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05 mm
0
Industrial
TSOP-I
3.6 V
2.4 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$21.61429
192+
$20.44595
384+
$19.9079
768+
$19.39744
1536+
$18.9125