PDP SEO Portlet

IS61WV1288EEBLL-10HLI-TR

SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV1288EEBLL-10HLI-TR
Secondary Manufacturer Part#: IS61WV1288EEBLL-10HLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV1288EEBLL is a high-speed, 1,048,576-bit static RAMs organized as 131,072 words by 8bits.Itis fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices.

The IS61WV1288EEBLL is packaged in the JEDEC standard 32-pin SOJ,TSOP-II, sTSOP-I, and 48-ball BGA (6mm x 8mm).

  • High-speed access time: 8, 10 ns
  • Low Active Power: 85 mW (typical)
  • Low Standby Power: 7 mW (typical)
  • Single power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Industrial and Automotive temperature support
  • Lead-free available
  • Error Detection and Error Correction

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
1 Mbit
Matte Tin
260 °C
12 mA
10 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
No
Industrial
Asynchronous SRAM
TSOP-I
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.48235
4000+
$1.47478
8000+
$1.46722
16000+
$1.45966
32000+
$1.4521