PDP SEO Portlet

IS61WV12824-8BL

SRAM Chip Async Single 3.3V 3M-Bit 128K X 24 8ns 119-Pin PBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV12824-8BL
Secondary Manufacturer Part#: IS61WV12824-8BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
3 MB
Tin-Silver-Copper
260 °C
110 mA
8 ns
3 Mbit
Surface Mount
MSL 3 - 168 hours
119
24 Bit
24 Bit
1
128 kWords
0 to 70 °C
70 °C
0 °C
119PBGA
119
14 x 22 x 1.55 mm
No
Commercial
PBGA
3.465 V
3.135 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$16.01429
168+
$15.14865
336+
$14.75
672+
$14.3718
1344+
$14.0125