PDP SEO Portlet

IS61WV12816EDBLL-10TLI-TR

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV12816EDBLL-10TLI-TR
Secondary Manufacturer Part#: IS61WV12816EDBLL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV12816EDBLL is a high-speed, 2,097,152-bit static RAMs organized as 131,072 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS61/64WV12816EDBLL is packaged in the JEDEC standard 44-pin TSOP-II and 48-pin Mini BGA (6mm x 8mm).

  • 128K X 16 High Speed Asynchronous Cmos Static Ram With Ecc
  • High-speed access time: 8, 10 ns
  • Low Active Power: 85 mW (typical)
  • Low Standby Power: 7 mW (typical) CMOS standby
  • Single power supply
    • Vdd 2.4V to 3.6V (10 ns)
    • Vdd 3.3V ± 10% (8 ns)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Lead-free available
  • Error Detection and Error Correction

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Matte Tin
260
35 mA
10 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Industrial
TSOP-II
3.6 V
2.4 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.79553
2000+
$4.69196
4000+
$4.58838
8000+
$4.48052
16000+
$4.36709