PDP SEO Portlet

IS61WV12816BLL-12TLI-TR

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV12816BLL-12TLI-TR
Secondary Manufacturer Part#: IS61WV12816BLL-12TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV12816BLL are high-speed, 2,097,152-bit static RAM organized as 131,072 words by 16 bits. They are fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption. When CE is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS61WV12816BLL are packaged in the JEDEC standard 44-pin TSOP (Type II) and 48-pin mini BGA (6mm x 8mm) .

  • High-speed access time: 3.3V + 10%
  • Operating Current: 25mA (typ.)
  • Stand by Current: 400µA(typ.)
  • TTL and CMOS compatible interface levels
  • Fully static operation: no clocks or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Commercial and Industrial temperatures available
  • Lead-free available.

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
2 Mbit
Matte Tin
260 °C
40 mA
12 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
No
Industrial
TSOP-II
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.773
2000+
$3.75375
4000+
$3.7345
8000+
$3.71525
16000+
$3.696