PDP SEO Portlet

IS61WV10248EDBLL-10TLI

SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV10248EDBLL-10TLI
Secondary Manufacturer Part#: IS61WV10248EDBLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV10248EDBLL are very high-speed, low power, 1M-word by 8-bit CMOS static RAM. The IS61WV10248EDBLL are fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. The IS61WV10248EDBLL operate from a single power supply and all inputs are TTL-compatible. The IS61WV10248EDBLL are available in 48 ball mini BGA (6mm x 8mm) and 44-pin TSOP (Type II) packages.

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Packages available:
    • 48-ball miniBGA (6mm x 8mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
260
50 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Industrial
TSOP-II
3.6 V
2.4 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$11.0979
270+
$11.04185
540+
$10.9858
1080+
$10.92975
2160+
$10.8737