PDP SEO Portlet

IS61WV10248EDBLL-10BLI

SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV10248EDBLL-10BLI
Secondary Manufacturer Part#: IS61WV10248EDBLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV10248 are very high-speed, low power, 1M-word by 8-bit CMOS static RAM. The IS61WV10248 are fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. The IS61WV10248 operate from a single power supply and all inputs are TTL-compatible. The IS61WV10248 are available in 48 ball mini BGA (6mm x 8mm) and 44-pin TSOP (Type II) packages.

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clocks or refresh required
  • TTL compatible inputs and outputs
  • Packages available:
    • 48-ball miniBGA (6mm x 8mm)
    • 44-pin TSOP (Type II)
  • Commercial and Industrial Temperature Support
  • Lead-free available.

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
8 Mbit
Tin-Silver-Copper
260 °C
50 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9 mm
0
Industrial
Mini-BGA
3.6 V
2.4 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$11.35714
960+
$10.98964
1920+
$10.93386
3840+
$10.87808
7680+
$10.82229