PDP SEO Portlet

IS61WV10248BLL-10MLI

SRAM Chip Async Dual 2.5V/3.3V 8M-Bit 1M x 8 10ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV10248BLL-10MLI
Secondary Manufacturer Part#: IS61WV10248BLL-10MLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV10248ALL/BLL is very high-speed, low power, 1M-word by 8-bit CMOSstatic RAM. The IS61WV10248ALL/BLL andIS64WV10248BLL are fabricated using ISSI's highperformanceCMOS technology. This highly reliableprocess coupled with innovative circuit design techniques,yields higher performance and low power consumptiondevices. When CE\ is HIGH (deselected), the device assumes astandby mode at which the power dissipation can bereduced down with CMOS input levels. The IS61WV10248ALL/BLL and IS64WV10248BLLoperate from a single power supply and all inputs areTTL-compatible. The IS61WV10248ALL/BLL and IS64WV10248BLL areavailable in 48 ball mini BGA and 44-pin TSOP (Type II)packages.

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE\ and OE\ options
  • CE\ power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 1.65V to 2.2V (IS61WV10248ALL) speed = 20ns for Vcc = 1.65V to 2.2V
    • VDD 2.4V to 3.6V (IS61/64WV10248BLL) speed = 10ns for Vcc = 2.4V to 3.6V speed = 8ns for Vcc = 3.3V + 5%
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
Tin-Silver-Copper
260
100 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
11 x 9 x 0.6 mm
No
Industrial
Mini-BGA
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$13.35714
420+
$12.63514
840+
$12.3872
1680+
$11.98718
3360+
$11.6875