PDP SEO Portlet

IS61WV10248BLL-10MLI-TR

SRAM Chip Async Single 3.3V 1Mbit 128K X 8 10ns 48-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV10248BLL-10MLI-TR
Secondary Manufacturer Part#: IS61WV10248BLL-10MLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
1 Mbit
Tin-Silver-Copper
260 °C
100 mA
3.6 V
10 ns
8 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
128 Kb
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
9 x 11 x 0.9(Max) mm
No
Industrial
TFBGA
3.6 V
2.4 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$15.14286
4000+
$14.32432
8000+
$13.94737
16000+
$13.67925
32000+
$13.6091