PDP SEO Portlet

IS61WV102416EDBLL-10BLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV102416EDBLL-10BLI-TR
Secondary Manufacturer Part#: IS61WV102416EDBLL-10BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
Tin-Silver-Copper
260 °C
90 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max) mm
No
Industrial
TFBGA
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5000, 3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$17.09211
5000+
$17.00579
10000+
$16.91946
20000+
$16.83314
40000+
$16.74682