PDP SEO Portlet

IS61WV102416ALL-20TLI

SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 20ns 48-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV102416ALL-20TLI
Secondary Manufacturer Part#: IS61WV102416ALL-20TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV102416ALL is a high-speed, 16M-bit static RAMs organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The device is packaged in the JEDEC standard 48-pin TSOP Type I and 48-pin Mini BGA (9mm x 11mm).

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • Vdd 1.65V to 2.2V (IS61WV102416ALL)
    • speed = 20ns for Vdd 1.65V to 2.2V
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 48-pin TSOP (Type I)
  • Industrial and Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Matte Tin
260
60 mA
20 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12.2 x 18.6 x 1.05 mm
No
Industrial
TSOP-I
2.2 V
1.65 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$19.71429
192+
$18.64865
384+
$18.3358
768+
$18.24225
1536+
$17.2563