IS61VPS51236B-200TQLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 Bit | ||
| 200 MHz | ||
| 18 Mbit | ||
| Matte Tin | ||
| 260 | ||
| 200 MHz | ||
| 240 mA | ||
| 3 ns | ||
| 18 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 100 | ||
| 36 Bit | ||
| 36 Bit | ||
| 4 | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100LQFP | ||
| 100 | ||
| 14 x 20 x 1.4 | ||
| No | ||
| Industrial | ||
| LQFP | ||
| 2.625 V | ||
| 2.375 V | ||
| 2.5 V | ||
| 2.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |