PDP SEO Portlet

IS61VPS204836B-250B3L

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61VPS204836B-250B3L
Secondary Manufacturer Part#: IS61VPS204836B-250B3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
250 MHz
SDR
72 Mbit
Tin-Silver-Copper
260
250 MHz
360 mA
72 Mbit
Surface Mount
165
36 Bit
36 Bit
4
2 MWords
0 to 70 °C
70 °C
0 °C
165TFBGA
165
13 x 15 x 0.79
No
Commercial
TFBGA
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$126.5
288+
$119.66216
576+
$116.51316
1152+
$113.52564
2304+
$110.6875