PDP SEO Portlet

IS61VPS102418B-250TQL

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61VPS102418B-250TQL
Secondary Manufacturer Part#: IS61VPS102418B-250TQL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
250 MHz
18 Mbit
Matte Tin
260 °C
250 MHz
270 mA
20 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
1
1 MWords
0 to 70 °C
70 °C
0 °C
100LQFP
100
14 x 20 x 1.4 mm
0
Commercial
LQFP
2.625 V
2.375 V
2.5 V
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$15.092
144+
$14.504
288+
$13.916
576+
$13.328
1152+
$13.083