PDP SEO Portlet

IS61QDP2B21M18A-333M3L

SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61QDP2B21M18A-333M3L
Secondary Manufacturer Part#: IS61QDP2B21M18A-333M3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 36 Mb IS61QDPB21 are synchronous, high performance CMOS static random access memory (SRAM) devices. These SRAMs have separate I/Os, eliminating the need for high-speed bus turnaround. The rising edge of K clock initiates the read/write operation, and all internal operations are self-timed Read and write addresses are registered on alternating rising edges of the K clock. Read and write performed in double data rate. The following are registered internally on the rising edge of the K clock: Read address ,Read enable, Write enable ,Data-in for early writes The following are registered on the rising edge of the K# clock: Write address Byte writes, Data-in for second burst addresses. Byte writes can change with the corresponding data-in to enable or disable writes on a per-byte basis. An internal write buffer enables the data-ins to be registered half a cycle earlier than the write address. The first data-in burst is clocked at the same time as the write command signal, and the second burst is timed to the following rising edge of the K# clock. During the burst read operation, the data-outs from the first bursts are updated from output registers of the second rising edge of the K# clock (starting two and half cycles later after read command). The data-outs from the second bursts are updated with the third rising edge of the K clock. The K and K# clocks are used to time the data-outs. The device is operated with a single +1.8V power supply and is compatible with HSTL I/O interface.

  • 1Mx36 configuration available
  • On-chip Delay-Locked Loop (DLL) for wide datavalid window
  • Separate independent read and write ports withconcurrent read and write operations
  • Synchronous pipeline read with EARLY writeoperation
  • Double Data Rate (DDR) interface for read andwrite input ports
  • 2.0 Cycle read latency
  • Fixed 2-bit burst for read and write operations
  • Clock stop support
  • Two input clocks (K and K#) for address and controlregistering at rising edges only
  • Two echo Clocks (CQ and CQ#) that are deliveredsimultaneously with data
  • Data valid pin (QVLD)
  • +1.8V core power supply and 1.5, 1.8V Vddq, usedwith 0.75, 0.9V Vref
  • HSTL input and output interface
  • Registered addresses, write and read controls, bytewrites, data in, and data outputs
  • Full data coherency
  • Boundary scan using limited set of JTAG 1149.1functions
  • Byte Write capability
  • Fine ball grid arr

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
333 MHz
DDR
18 Mbit
Tin-Silver-Copper
260 °C
333 MHz
690 mA
0.45 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
1
1 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 17 x 0.94 mm
0
Commercial
Quad DDR SRAM
FBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $: