PDP SEO Portlet

IS61QDB44M18A-300M3L

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61QDB44M18A-300M3L
Secondary Manufacturer Part#: IS61QDB44M18A-300M3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
300 MHz
DDR
72 Mbit
300 MHz
700 mA
0.45 ns
72 Mbit
Surface Mount
165
18 Bit
18 Bit
2
4 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.94 mm
No
Commercial
FBGA
1.89 V
1.71 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$80.08
210+
$76.96
420+
$73.84
840+
$70.72
1680+
$69.42