PDP SEO Portlet

IS61QDB42M18A-333M3LI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61QDB42M18A-333M3LI
Secondary Manufacturer Part#: IS61QDB42M18A-333M3LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
333 MHz
DDR
36 Mbit
Tin-Silver-Copper
260 °C
333 MHz
520 mA
0.45 ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
15 x 17 x 0.94 mm
0
Industrial
Quad DDR SRAM
FBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$49.5
210+
$46.82432
420+
$45.5921
840+
$44.42308
1680+
$43.61185