IS61QDB41M18A-250M3L
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA
The 18Mb IS61QDB41M18 are synchronous, high-performance CMOS static random access memory (SRAM) devices. These SRAMs have separate I/Os, eliminating the need for high-speed bus turnaround. The rising edge of K clock initiates the read/write operation, and all internal operations are self-timed. Read and write addresses are registered on alternating rising edges of the K clock. Reads and writes are performed in double data rate. The following are registered internally on the rising edge of the K clock: Read/write address Read enable, Write enable, Byte writes for burst addresses 1 and 3, Data-in for burst addresses 1 and 3. The following are registered on the rising edge of the K# clock: Byte writes for burst addresses 2 and 4,Data-in for burst addresses 2 and 4. Byte writes can change with the corresponding data-in to enable or disable writes on a per-byte basis. An internal write buffer enables the data-ins to be registered one cycle after the write address. The first data-in burst is clocked one cycle later than the write command signal, and the second burst is timed to the following rising edge of the K# clock. Two full clock cycles are required to complete a write operation. During the burst read operation, the data-outs from the first and third bursts are updated from output registers of the second and third rising edges of the C# clock (starting 1.5 cycles later after read command). The data-outs from the second and fourth bursts are updated with the third and fourth rising edges of the C clock. The K and K# clocks are used to time the data-outs whenever the C and C# clocks are tied high. Two full clock cycles are required to complete a read operation. The device is operated with a single +1.8V power supply and is compatible with HSTL I/O interfaces.
- 1Mx18 configuration available
- On-chip Delay-Locked loop (DLL) for wide data valid window
- Separate independent read and write ports with concurrent read and write operations
- Synchronous pipeline read with late write operation
- Double Data Rate (DDR) interface for read and write input ports
- 1.5 cycle read latency
- Fixed 4-bit burst for read and write operations
- Clock stop support
- Two input clocks (K and K#) for address and control registering at rising edges only
- Two output clocks (C and C#) for data output control
- Two echo clocks (CQ and CQ#) that are delivered simultaneously with data
- +1.8V core power supply and 1.5, 1.8V Vddq, used with 0.75, 0.9V Vref
- HSTL input and output interface
- Registered addresses, write and read controls, byte writes, data in, and data outputs
- Full data coherency
- Boundary scan using limited set of JTAG 1149.1 functions
- Byte writ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| Pipelined | ||
| 250 MHz | ||
| DDR | ||
| 18 Mbit | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 250 MHz | ||
| 520 mA | ||
| 0.45 ns | ||
| 18 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 165 | ||
| 18 Bit | ||
| 18 Bit | ||
| 1 | ||
| 1 MWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 165FBGA | ||
| 165 | ||
| 15 x 17 x 0.94 mm | ||
| 0 | ||
| Commercial | ||
| Quad DDR SRAM | ||
| FBGA | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |