PDP SEO Portlet

IS61QDB24M18A-250B4LI

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin LF-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61QDB24M18A-250B4LI
Secondary Manufacturer Part#: IS61QDB24M18A-250B4LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
250 MHz
72 Mbit
Tin-Silver-Copper
260
250 MHz
1150 mA
0.45 ns
72 Mbit
Surface Mount
165
18 Bit
18 Bit
2
4 MWords
-40 to 85 °C
85 °C
-40 °C
165LFBGA
165
13 x 15 x 1(Max)
No
Industrial
LFBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$99.74058
288+
$99.23684
576+
$98.7331
1152+
$98.22936
2304+
$97.72562