PDP SEO Portlet

IS61QDB22M36A-333B4LI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61QDB22M36A-333B4LI
Secondary Manufacturer Part#: IS61QDB22M36A-333B4LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
333 MHz
72 Mbit
Tin-Silver-Copper
260
333 MHz
900 mA
0.45 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
2
2 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
13 x 15 x 1(Max)
No
Industrial
FBGA
1.89 V
1.71 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$80.08
288+
$76.96
576+
$73.84
1152+
$70.72
2304+
$69.42