PDP SEO Portlet

IS61QDB22M36A-250M3L

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61QDB22M36A-250M3L
Secondary Manufacturer Part#: IS61QDB22M36A-250M3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
250 MHz
DDR
72 Mbit
Tin-Silver-Copper
260 °C
250 MHz
900 mA
0.45 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
2 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 17 x 0.94 mm
0
Commercial
Quad DDR SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $: