PDP SEO Portlet

IS61QDB21M36A-250M3L

SRAM Chip Sync Single 1.8V 36Mbit 1M X 36 8.4ns 165-Pin LFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61QDB21M36A-250M3L
Secondary Manufacturer Part#: IS61QDB21M36A-250M3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
250 MHz
DDR, QDR
36 Mbit
Tin-Silver-Copper
260 °C
250 MHz
1100 mA
1.89 V
8.4 ns
36 Mbit
1.71 V
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
1 Mbit
0 to 70 °C
70 °C
0 °C
165LFBGA
165
15 x 17 x 0.94(Max) mm
No
Commercial
LFBGA
1.89 V
1.71 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$46.2
210+
$44.4
420+
$42.6
840+
$40.8
1680+
$40.05