PDP SEO Portlet

IS61NLP6432A-200TQLI-TR

SRAM Chip Sync Quad 2.5V/3.3V 2M-Bit 64K x 32 3.1ns 100-Pin TQFP T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61NLP6432A-200TQLI-TR
Secondary Manufacturer Part#: IS61NLP6432A-200TQLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2 Meg product family feature high-speed, low-power synchronous static RAMs designed to provide a burstable, high-performance, 'no wait' state, device for networking and communications applications. They are organized as 64K words by 32 bits fabricated with advanced CMOS technology. Incorporating a 'no wait' state feature, wait cycles are eliminated when the bus switches from read to write, or write to read. This device integrates a 2-bit burst counter, high-speed SRAM core, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers are controlled by a positive-edge-triggered single clock input. Operations may be suspended and all synchronous inputs ignored when Clock Enable, CKE is HIGH. In this state the internal device will hold their previous values. All Read, Write and Deselect cycles are initiated by the ADV input. When the ADV is HIGH the internal burst counter is incremented. New external addresses can be loaded when ADV is LOW. Write cycles are internally self-timed and are initiated by the rising edge of the clock inputs and when WE is LOW. Separate byte enables allow individual bytes to be written. A burst mode pin (MODE) defines the order of the burst sequence. When tied HIGH, the interleaved burst sequence is selected. When tied LOW, the linear burst sequence is selected.

  • 100 percent bus utilization
  • No wait cycles between Read and Write
  • Internal self-timed write cycle
  • Individual Byte Write Control
  • Single R/W (Read/Write) control pin
  • Clock controlled, registered address, data and control
  • Interleaved or linear burst sequence control usingMODE input
  • Three chip enables for simple depth expansionand address pipelining
  • Power Down mode
  • Common data inputs and data outputs
  • CKE pin to enable clock and suspend operation
  • JEDEC 100-pin TQFP package
  • Power supply:Vdd 3.3V (± 5%), Vddq 3.3V/2.5V (± 5%)
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
16 Bit
Pipelined
200 MHz
SDR
2 Mbit
Matte Tin
260 °C
200 MHz
210 mA
2.625, 3.465 V
3.1 ns
2 Mbit
2.375, 3.135 V
Surface Mount
MSL 3 - 168 hours
100
32 Bit
32 Bit
4
64 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
14 x 20 x 1.4 mm
No
Industrial
Synchronous SRAM
TQFP
2.625, 3.465 V
2.375, 3.135 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.97704
1600+
$5.84795
3200+
$5.71885
6400+
$5.5941
12800+
$5.56512