PDP SEO Portlet

IS61NLP25636A-200B3LI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61NLP25636A-200B3LI-TR
Secondary Manufacturer Part#: IS61NLP25636A-200B3LI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
200 MHz
SDR
9 Mbit
Tin-Silver-Copper
260 °C
200 MHz
280 mA
3.1 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
256 kWords
-40 to 85 °C
85 °C
-40 °C
165PBGA
165
13 x 15 x0.79 mm
0
Industrial
Synchronous SRAM
PBGA
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$17.82
4000+
$17.73
8000+
$17.64
16000+
$17.55
32000+
$17.46