PDP SEO Portlet

IS61NLP25636A-200B2LI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61NLP25636A-200B2LI
Secondary Manufacturer Part#: IS61NLP25636A-200B2LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
200 MHz
SDR
9 Mbit
Tin-Silver-Copper
250
200 MHz
280 mA
3.1 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
119
36 Bit
36 Bit
4
256 kWords
-40 to 85 °C
85 °C
-40 °C
119BGA
119
22.2 x 14.2 x 1.7 mm
No
Industrial
BGA
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $: