PDP SEO Portlet

IS61LV5128AL-10TLI-TR

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV5128AL-10TLI-TR
Secondary Manufacturer Part#: IS61LV5128AL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61LV5128AL is a very high-speed, low power,524,288-word by 8-bit CMOS static RAM. TheIS61LV5128AL is fabricated using ISSI's high-performanceCMOS technology. This highly reliable processcoupled with innovative circuit design techniques, yieldshigher performance and low power consumption devices. When CE\ is HIGH (deselected), the device assumes astandby mode at which the power dissipation can bereduced down to 250 µW (typical) with CMOS input levels.The IS61LV5128AL operates from a single 3.3V powersupply and all inputs are TTL-compatible. The IS61LV5128AL is available in 36-pin 400-mil SOJ, 36-pin mini BGA, and 44-pin TSOP (Type II) packages.

  • High-speed access times: 10, 12 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE\ and OE\ options
  • CE\ power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 3.3V power supply
  • Packages available:
    • 36-pin 400-mil SOJ
    • 36-pin miniBGA
    • 44-pin TSOP (Type II)
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Matte Tin
260
95 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.63 V
3.135 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: