PDP SEO Portlet

IS61LV2568L-10TL-TR

ISNIS61LV2568L-10TL-TR SRAM, 2M, 8BIT, H

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV2568L-10TL-TR
Secondary Manufacturer Part#: IS61LV2568L-10TL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61LV2568L is a very high-speed, low power, 262,144-word by 8-bit CMOS static RAM. The IS61LV2568L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 36mW (max.) with CMOS input levels. The IS61LV2568L operates from a single 3.3V power supply and all inputs are TTL-compatible. The IS61LV2568L is available in 36-pin 400-mil SOJ and 44-pin TSOP (Type II) packages.

  • High-speed access time: 8, 10 ns
  • Operating Current: 50mA (typ.)
  • Standby Current: 700µA (typ.)
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • TTL compatible inputs and outputs
  • Single 3.3V power supply
  • Packages available:
    • 36-pin 400-mil SOJ
    • 44-pin TSOP (Type II)
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
60 mA
10 ns
2 Mbit
Surface Mount
44
8 Bit
8 Bit
1
256 kWords
0 to 70 °C
70 °C
0 °C
44TSOP-II
T/R
0
Commercial
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: