PDP SEO Portlet

IS61LV2568L-10KLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV2568L-10KLI
Secondary Manufacturer Part#: IS61LV2568L-10KLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Matte Tin
245
65 mA
10 ns
2 Mbit
Surface Mount
36
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
36SOJ
36
23.62 x 10.29 x 3.75 mm
No
Industrial
SOJ
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:19  Mult:19  
USD $: