PDP SEO Portlet

IS61LV25616AL-10TLI-TR

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV25616AL-10TLI-TR
Secondary Manufacturer Part#: IS61LV25616AL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61LV25616AL is a high-speed, 4,194,304-bitstatic RAM organized as 262,144 words by 16 bits. It isfabricated using ISSI's high-performance CMOS technology.This highly reliable process coupled with innovativecircuit design techniques, yields high-performance andlowpower consumption devices. When CE\ is HIGH (deselected), the device assumes astandby mode at which the power dissipation can be reduceddown with CMOS input levels. Easy memory expansion is provided by using Chip Enableand Output Enable inputs, CE\ and OE\. The active LOWWrite Enable (WE)\ controls both writing and reading of thememory. A data byte allows Upper Byte (UB)\ and LowerByte (LB)\ access. The IS61LV25616AL is packaged in the JEDEC standard44-pin 400-mil SOJ, 44-pin TSOP Type II, 44-pin LQFPand 48-pin Mini BGA (8mm x 10mm)

  • High-speed access time:
    • 10, 12 ns
  • CMOS low power operation
  • Low stand-by power:
    • Less than 5 mA (typ.) CMOS stand-by
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Matte Tin
260
110 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.51 x 10.26 x 1.05 mm
No
Industrial
TSOP-II
3.63 V
3.135 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.926
2000+
$2.86
4000+
$2.794
8000+
$2.728
16000+
$2.662