PDP SEO Portlet

IS61LV25616AL-10TL-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV25616AL-10TL-TR
Secondary Manufacturer Part#: IS61LV25616AL-10TL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Matte Tin
260
100 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
0 to 70 °C
70 °C
0 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Commercial
TSOP-II
3.63 V
3.135 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: