PDP SEO Portlet

IS61LV12816L-10TL

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV12816L-10TL
Secondary Manufacturer Part#: IS61LV12816L-10TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Matte Tin
260
60 mA
10 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
0 to 70 °C
70 °C
0 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Commercial
TSOP-II
3.63 V
2.97 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: